3M MVU10-10RK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.65mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 1.03inch |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Scotchlok™ |
| Termination | Crimp |
| Weight | 2.151lb |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MVU10-10RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.