3M MVU14-156DMK technical specifications.
| Color | Blue |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Vinyl |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Plug |
| Weight | 2.663lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MVU14-156DMK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.