
Insulated fork terminal for 14-16 AWG wire, featuring ETP copper construction with tin plating for enhanced conductivity and corrosion resistance. Rated for 600V, this straight, free-hanging terminal has a 22.35mm length and 6.35mm width, designed for M3.5 stud sizes. The blue vinyl insulation provides reliable electrical isolation, and the component is RoHS compliant. Approvals include UL and CSA.
3M MVU14-6FLK technical specifications.
| Approvals | UL, CSA |
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 600 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Finish | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Length | 3m |
| Length | 22.35mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | Scotchlok™ |
| Shrouded | No (Without) |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.76mm |
| Voltage Rating | 600V |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MVU14-6FLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.