3M MVU14BCK technical specifications.
| Approvals | UL, CSA |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Inside Diameter | 2.29mm |
| Insulation | Fully Insulated |
| Insulation Material | Vinyl |
| Lead Length | 3m |
| Length | 25.4mm |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Series | Scotchlok™ |
| Termination | Crimp |
| Thickness | 0.03inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MVU14BCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.