3M MVU18-250DMFK technical specifications.
| Color | Red |
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Gender | FEMALE AND MALE |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Vinyl |
| Length | 0.87inch |
| Material | Brass |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 0.032inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MVU18-250DMFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.