3M MVU18-250DMFK-A technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | FEMALE AND MALE |
| Insulation | Non-Mating End Insulated |
| Insulation Color | Red |
| Insulation Material | Vinyl |
| Length | 0.87inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Scotchlok™ |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 3.42lb |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MVU18-250DMFK-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.