3M MVU18-4FLK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 22.35mm |
| Max Operating Temperature | 105°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Case |
| Plating | Tin |
| Radiation Hardening | No |
| Series | Scotchlok™ |
| Termination | SNAP |
| Weight | 2.043lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MVU18-4FLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.