Insulated fork terminal for 18-22 AWG wire, featuring ETP copper construction with tin plating for enhanced conductivity and corrosion resistance. This straight, free-hanging terminal has a 22.35mm length, 6.35mm width, and 0.76mm thickness, accommodating M3.5 stud sizes. Rated for 18-22 AWG wire, it offers a vinyl insulated body in red and pink colors. Approvals include UL and CSA.
3M MVU18-6FLK technical specifications.
| Approvals | UL, CSA |
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red, Pink |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Finish | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Length | 3m |
| Length | 22.35mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Series | Scotchlok™ |
| Shrouded | No (Without) |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.76mm |
| Width | 6.35mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MVU18-6FLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.