3M MW-1-48-BLACK-BOX technical specifications.
| Approvals | UL |
| Color | Black |
| Inside Diameter | 25.4mm |
| Lead Length | 3m |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Series | MW |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for 3M MW-1-48-BLACK-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.