3M MW-3/16-48-BLACK-BOX technical specifications.
| Approvals | UL |
| Color | Black |
| Inside Diameter | 4.75mm |
| Lead Length | 3m |
| Length | 3m |
| Material | Polyolefin |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Box |
| Sensing Distance | 3m |
| RoHS | Compliant |
Download the complete datasheet for 3M MW-3/16-48-BLACK-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.