3M MW-3/8-48"-BLACK-12PCS technical specifications.
| Approvals | UL |
| Color | Black |
| Lead Length | 3m |
| Length | 4foot |
| Material | PO, Polyolefin |
| Mount | Box |
| Packaging | Box |
| Sensing Distance | 3m |
| Weight | 1.65lb |
| RoHS | Compliant |
Download the complete datasheet for 3M MW-3/8-48"-BLACK-12PCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.