Female D-Subminiature connector with 14 contacts and a 2.54mm pitch. Features right-angle orientation, through-hole panel mount, and solder termination. Copper alloy contacts are gold plated for reliable conductivity, supporting a 1A current rating. Shielded housing in beige, constructed with glass insulation, offers a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 105°C and is RoHS compliant.
3M N10214-5212PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.7mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 29.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N10214-5212PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.