
Right-angle, female D-subminiature connector featuring 20 contacts with a 2.54mm pitch. This shielded receptacle offers gold-plated copper alloy contacts and a solder termination. Operating within a -55°C to 105°C temperature range, it boasts a 1A current rating and a UL94 V-0 flammability rating. Designed for through-hole, panel mounting, this beige, lead-free component is RoHS compliant.
3M N10220-52B2PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.7mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 33.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N10220-52B2PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
