This 20-position D-Subminiature female connector features a copper alloy contact material with gold plating and a nickel plating on the shell. It has a current rating of 1A and a voltage rating of 500V. The connector is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
3M N10220-52B3PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.7mm |
| Gender | Female |
| Length | 33.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | No |
| Shell Material | ZINC ALLOY |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Width | 16.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N10220-52B3PC to view detailed technical specifications.
No datasheet is available for this part.