3M N10236-5213VC technical specifications.
| Type | Mini D Ribbon |
| Gender | RCP |
| Number of Contacts | 36 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M N10236-5213VC to view detailed technical specifications.
No datasheet is available for this part.