
36-position, 2-row Mini D Ribbon (MDR) connector with a 2.54mm pitch. Features right-angle, through-hole mounting for panel applications. Copper alloy contacts with gold plating ensure reliable connectivity, rated for 1A current and 500V. Shielded zinc alloy shell and nickel plating provide durability. Operates across a wide temperature range of -55°C to 105°C. RoHS compliant.
3M N10236-52G3PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.7mm |
| Features | Shielded |
| Gender | Female |
| Length | 43.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N10236-52G3PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.