3M N10236-52G3VC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 9.4mm |
| Housing Color | Beige |
| Length | 43.5mm |
| Mount | Through Hole, Panel |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N10236-52G3VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.