3M N10268-5242PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.7mm |
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | Glass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N10268-5242PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.