3M N10268-6212PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.1mm |
| Gender | Female |
| Length | 63.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Orientation | Straight |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N10268-6212PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.