This 80-contact right angle male D-subminiature connector is designed for commercial reliability and features a glass filled polycyclohexylene terephthalate insulator material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is terminated with solder and has a gold over nickel contact finish. It is rated for a signal current of 1A and can withstand a dielectric withstanding voltage of 500VAC.
3M N10280-52B3PC technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE |
| Total Number of Contacts | 80 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | N102 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BEIGE |
| Number Of PCB Rows | 4 |
| Plating Thickness | 30u |
| Contact Finish Termination | GOLD OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for 3M N10280-52B3PC to view detailed technical specifications.
No datasheet is available for this part.