80-contact, female D-Subminiature connector with a 2.54mm pitch and right-angle orientation. Features gold-plated copper alloy contacts for reliable signal transmission and a shielded design for EMI/RFI protection. Rated for 1A current and operating temperatures from -55°C to 105°C, this through-hole, panel-mount receptacle is RoHS compliant. Ideal for high-density interconnect applications.
3M N10280-52E2PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.7mm |
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 71.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 13.9mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N10280-52E2PC to view detailed technical specifications.
No datasheet is available for this part.