This 80-position 2-row shielded through hole SCSI connector features a nickel-plated zinc alloy shell and gold-plated contacts. It has a current rating of 1A and a voltage rating of 500V. The connector is not RoHS compliant and has a termination of solder. It is part of the 102 series Mini D Ribbon (MDR) series and is available from 3M.
3M N10280-52E2VC technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Features | Shielded |
| Gender | Female |
| Mount | Through Hole, Panel |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N10280-52E2VC to view detailed technical specifications.
No datasheet is available for this part.