This 80-contact SCSI connector features a right-angle body orientation and through hole mounting. It has a terminal pitch of 1.27mm and a termination method of solder. The connector is rated for a maximum current of 1A and operates within a temperature range of -55°C to 105°C.
3M N10280-52E3VC technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 80 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for 3M N10280-52E3VC to view detailed technical specifications.
No datasheet is available for this part.