
100-position, 2-row right-angle D-Subminiature receptacle connector with solder termination. Features a copper alloy contact material with gold plating and a zinc alloy shell with nickel plating. Rated for 1A current and operates within a temperature range of -55°C to 105°C. Insulated with polyester, this shielded connector is designed for through-hole, panel mounting and is lead-free.
3M N102A0-5242PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.7mm |
| Features | Shielded |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 84.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Nickel |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N102A0-5242PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
