3M N102A0-5242VC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Features | Shielded |
| Gender | Female |
| Mount | Through Hole, Panel |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N102A0-5242VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.