
100-position, 2-row right-angle female SCSI connector with a 2.54mm pitch. Features copper alloy contacts with gold plating, a 1A current rating, and 500V voltage rating. Shielded, beige housing made of ZINC ALLOY with nickel plating. Through-hole, panel mount termination with solder. Operates from -55°C to 105°C, UL94 V-0 flammability. Lead-free and RoHS compliant.
3M N102A0-52E3PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.7mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 84.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M N102A0-52E3PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
