
Surface mount shrouded header with 6 positions and 2 rows, featuring a 0.1-inch pitch and 0.1-inch row spacing. Male pin contacts are copper alloy with gold plating and a mating length of 0.243 inches. Operates between -55°C and 105°C, with UL94 V-0 flammability rating and black glass insulation. Packaged in tape and reel for 600 units.
3M N2506-6V0C-RB-WD technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N2506-6V0C-RB-WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.