10-position, 2-row right-angle header with male pin contacts, featuring gold-plated copper alloy contacts for superior conductivity and durability. Designed for through-hole mounting with a 0.1-inch pitch and 0.1-inch row spacing, this connector operates across a wide temperature range of -55°C to 105°C. The black glass-filled insulation material ensures robust performance in demanding applications.
3M N2510-5003UB technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Height | 8.59mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N2510-5003UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.