This 10-position, 2-row male pin header features gold-plated contacts and a through-hole mount. The connector is packaged on a tape and reel with 400 pieces. The contacts have a mating length of 0.243 inch and a pitch of 0.1 inch, with a row spacing of 0.1 inch. The 2500 series connector is suitable for general applications.
3M N2510-6002RB-WD technical specifications.
| Color | Black |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2510-6002RB-WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.