3M N2510-60K2RB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.59mm |
| Housing Color | Black |
| Length | 20.02mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2510-60K2RB to view detailed technical specifications.
No datasheet is available for this part.