
10-position shrouded header with 2.54mm pitch, straight orientation, and top entry. Features male pin contacts made of copper alloy with gold plating for mating, offering a 2A current rating. The black glass-filled polyester housing is UL94 V-0 flammability rated and operates from -55°C to 105°C. This surface mount component is supplied in tape and reel packaging and is RoHS compliant.
3M N2510-6V0C-RB-WD technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Mating Length | 6.17mm |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 20.02mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 2500 |
| Termination | Solder |
| Width | 8.59mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N2510-6V0C-RB-WD to view detailed technical specifications.
No datasheet is available for this part.
