Shrouded header, right-angle, side-entry, through-hole mount with 14 positions and 2 rows on a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating, offering a 1A current rating and a mating length of 0.243 inches. The black housing is UL94 V-0 flammability rated, operating between -55°C and 105°C. This lead-free component is designed for board-to-board and mezzanine applications.
3M N2514-5002-UB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.59mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 25.1mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 616 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Weight | 1lb |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N2514-5002-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.