
Right-angle male pin header with 14 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. Contacts are copper alloy with gold plating, rated for 2A current and 350V working voltage, with a mating length of 0.243 inches. The black high-temperature housing is UL94 V-0 rated, operating from -55°C to 105°C, and designed for through-hole solder termination with 200 mating cycles.
3M N2514-5002RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze, Gold |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.59mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.1mm |
| Mating Cycles | 200 |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 616 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M N2514-5002RB to view detailed technical specifications.
No datasheet is available for this part.