Right-angle, shrouded header with 14 positions and a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating for mating. Designed for through-hole mounting with solder termination, this component offers a 1.75A max current rating and operates between -55°C and 105°C. The beige housing and black glass insulation contribute to its UL94 V-0 flammability rating.
3M N2514-5003-UB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 25.1mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 2500 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M N2514-5003-UB to view detailed technical specifications.
No datasheet is available for this part.