Wire-to-board connector featuring a 2.54 mm pitch and 14 male pin contacts arranged in 2 rows. This straight, through-hole mounted header offers a 2A current rating, 350V voltage rating, and a maximum operating temperature of 105°C. Constructed with gold-plated copper alloy contacts and a black UL94 V-0 flammability rated housing, it supports 200 mating cycles.
3M N2514-6002RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze, Gold |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Length | 2.84mm |
| Lead Pitch | 2.54mm |
| Length | 25.1mm |
| Mating Cycles | 200 |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 616 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M N2514-6002RB to view detailed technical specifications.
No datasheet is available for this part.
