
Shrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch. This straight, top-entry, through-hole component utilizes copper alloy male pins with gold plating for mating. The beige, glass-filled housing offers UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range, supporting a maximum current of 1.75A.
3M N2516-6002-UG technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 27.64mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 560 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 2500 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N2516-6002-UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
