
16-position, 2-row male pin header with a 2.54mm pitch, designed for through-hole mounting. Features copper alloy/bronze contacts with gold plating, offering a 1.75A maximum current rating and 350V working voltage. This straight, high-temperature connector operates from -55°C to 105°C and boasts a UL94 V-0 flammability rating.
3M N2516-6002RB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy, Bronze, Gold |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.91mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 27.64mm |
| Mating Cycles | 200 |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 560 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M N2516-6002RB to view detailed technical specifications.
No datasheet is available for this part.
