Shrouded header connector with 16 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of copper alloy with gold plating ensure reliable mating. This straight, through-hole mount component has a beige glass-filled insulation material and a UL94 V-0 flammability rating. Maximum current rating is 1.75A, with an operating temperature range of -55°C to 105°C.
3M N2516-6003UB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Material | Glass |
| Length | 27.64mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 560 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 2500 |
| Termination | Solder |
| Weight | 24lb |
| RoHS | Compliant |
Download the complete datasheet for 3M N2516-6003UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.