16-position, 2-row shrouded header with straight, top-entry, through-hole mounting. Features male pin contacts with a square shape and gold plating over copper alloy for superior mating performance. Rated for 1.75A maximum current and operates across a wide temperature range of -55°C to 105°C. The black glass-filled polyester housing offers UL94 V-0 flammability resistance. This RoHS compliant component utilizes 2.54mm pitch for reliable board-to-board connections.
3M N2516-60K2-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 27.64mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2516-60K2-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.