
This 16-position shrouded header features a copper alloy contact material with gold plating and a maximum operating temperature of 105°C. It has a current rating of 2A and is available in a tape and reel packaging. The header is lead-free and compliant with RoHS regulations. It has a pitch of 2.54mm and a length of 27.64mm. The header is suitable for use in applications where a high level of reliability and durability is required.
3M N2516-6V0C-RB-WE technical specifications.
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.64mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2516-6V0C-RB-WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.