3M N2520-5003RB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 32.72mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2520-5003RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.