20-position shrouded header with a 2.54mm pitch, featuring male pin contacts made of copper alloy with gold plating for mating. This straight, top-entry, through-hole component offers a 2A current rating and a 1kV voltage rating, operating between -55°C and 105°C. The beige, glass-filled housing ensures UL94 V-0 flammability rating.
3M N2520-6003-UB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.65mm |
| Housing Color | Beige |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 32.72mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | 2500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 18lb |
| Width | 8.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N2520-6003-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.