3M N2520-6003RB technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 6.17mm |
| Contact Plating | Gold |
| Contact Post Length | 3.94mm |
| Current Rating | 1A |
| Depth | 8.59mm |
| Housing Color | Black |
| Length | 32.72mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 504 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Row Spacing | 2.54mm |
| Series | 2500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M N2520-6003RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.