
2.54mm pitch shrouded header with 24 positions and 2 rows, featuring male pin contacts made of copper alloy with gold plating for superior mating. This right-angle, side-entry, through-hole component offers a maximum current rating of 1.75A and operates within a temperature range of -55°C to 105°C. The glass-filled insulation is black, housed in a beige, UL94 V-0 rated material, ensuring durability and safety.
3M N2524-5002-UB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.59mm |
| Housing Color | Beige |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 37.8mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 392 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 2500 |
| Termination | Solder |
| Weight | 1.1lb |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N2524-5002-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.