This 24-position 2-row rectangular connector features black housing and gold-plated contacts. The connector has a contact mating length of 0.243 inch and a pitch of 0.1 inch. It is available in bulk packaging with 300 pieces per package. The connector is designed for through-hole mounting and is part of the 2500 series.
3M N2524-5003RB technical specifications.
| Color | Black |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2524-5003RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.