3M N2524-6005EB technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N2524-6005EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.