
2.54mm pitch shrouded header with 24 positions and 2 rows. Features straight, top-entry, thru-hole mounting with solder termination. Male pin contacts are copper alloy with gold plating, offering a square shape and 1.75A max current rating. Operates from -55°C to 105°C, with a UL94 V-0 flammability rating. Black glass-filled polyester housing and insulation.
3M N2524-60K2-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.65mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 37.8mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 392 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2500 |
| Termination | Solder |
| Width | 8.59mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N2524-60K2-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
