This 24-position shrouded header is designed for surface mount applications and features a 2.54mm pitch. It has a maximum current rating of 1.75A and operates within a temperature range of -55 to 105°C. The header is terminated by soldering and has a straight body orientation.
3M N2524-6V0C-RB technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 1.75A |
| Height | 10.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M N2524-6V0C-RB to view detailed technical specifications.
No datasheet is available for this part.