26-position, 2-row right-angle male pin header with a 2.54mm pitch. Features gold-plated copper alloy contacts for reliable mating, a maximum current rating of 1.75A, and operates across a wide temperature range of -55°C to 105°C. Designed for through-hole mounting with solder termination, this black header has a beige housing and a row spacing of 0.1 inches.
3M N2526-5002UB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Gender | Male |
| Height | 8.59mm |
| Housing Color | Beige |
| Length | 40.34mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 392 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N2526-5002UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.