26-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made of gold-plated copper alloy, offering a 1A current rating and a mating length of 0.24 inches. Designed for right-angle, side-entry, through-hole mounting with solder termination. Operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating.
3M N2526-50K2-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 40.34mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1176 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2526-50K2-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.